250R05L1R6BG4W
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of 250R05L1R6BG4W by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for 250R05L1R6BG4W by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250R05L1R6BG4W by Johanson Technology Inc

250R05L1R6BG4W
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e4
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
6.25%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. 250R05L1R6BG4W
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 250R05L1R6BG4W

This table gives cross-reference parts and alternative options found for 250R05L1R6BG4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R6BG4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM0335C1E1R6BD01C CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000016uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 250R05L1R6BG4W vs GRM0335C1E1R6BD01C
GJM0335C1E1R6BB01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 250R05L1R6BG4W vs GJM0335C1E1R6BB01D
250R05L1R6BG4Y CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000016 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 250R05L1R6BG4W vs 250R05L1R6BG4Y
NMC-Q0201NPO1R6B25TRPF Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0201, NIC Components Corp 250R05L1R6BG4W vs NMC-Q0201NPO1R6B25TRPF
MA0201CG1R6B250 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP MERITEK Electronics Corporation 250R05L1R6BG4W vs MA0201CG1R6B250
250R05L1R6BC4W Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0201, Johanson Technology Inc 250R05L1R6BG4W vs 250R05L1R6BC4W
CL03C1R6BA3GNNC Capacitor, Ceramic, Chip, General Purpose, 1.6pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel Samsung Electro-Mechanics 250R05L1R6BG4W vs CL03C1R6BA3GNNC
QLCD250Q1R6B1GV001T Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0201, CHIP Johanson Technology Inc 250R05L1R6BG4W vs QLCD250Q1R6B1GV001T
250R05L1R6BC4T Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0201, Johanson Technology Inc 250R05L1R6BG4W vs 250R05L1R6BC4T
CL03C1R6BA3ALND Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0201, Samsung Electro-Mechanics 250R05L1R6BG4W vs CL03C1R6BA3ALND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250R05L1R6BG4W by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250R05L1R6BG4W by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 250R05L1R6BG4W would you like to use for your alert(s)?
  • Please alert me when 250R05L1R6BG4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250R05L1R6BG4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250R05L1R6BG4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250R05L1R6BG4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250R05L1R6BG4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250R05L1R6BG4W by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: