Part Details for 250R05L5R6BG4Y by Johanson Technology Inc
Overview of 250R05L5R6BG4Y by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L5R6BG4Y
250R05L5R6BG4Y CAD Models
250R05L5R6BG4Y Part Data Attributes
|
250R05L5R6BG4Y
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L5R6BG4Y
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L5R6BG4Y
This table gives cross-reference parts and alternative options found for 250R05L5R6BG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L5R6BG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0201N5R6B250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 250R05L5R6BG4Y vs RF0201N5R6B250CT |
GJM0335C1E5R6BB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L5R6BG4Y vs GJM0335C1E5R6BB01J |
250R05L5R6BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L5R6BG4Y vs 250R05L5R6BT4Y |
AU013A5R6BAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Kyocera AVX Components | 250R05L5R6BG4Y vs AU013A5R6BAG2A |
C0603C0G1E5R6B030BG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L5R6BG4Y vs C0603C0G1E5R6B030BG |
CL03C5R6BA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 5.6pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 250R05L5R6BG4Y vs CL03C5R6BA3GNNC |
C0201C0G250-5R6BPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | VENKEL LTD | 250R05L5R6BG4Y vs C0201C0G250-5R6BPBD |
GRM0335C1E5R6BD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L5R6BG4Y vs GRM0335C1E5R6BD01C |
02013A5R6BA14A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | 250R05L5R6BG4Y vs 02013A5R6BA14A |
250R05L5R6BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0201, | Johanson Technology Inc | 250R05L5R6BG4Y vs 250R05L5R6BU4Y |