Part Details for 250R07S330FG4S by Johanson Technology Inc
Overview of 250R07S330FG4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R07S330FG4S
250R07S330FG4S CAD Models
250R07S330FG4S Part Data Attributes:
|
250R07S330FG4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R07S330FG4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 250R07S330FG4S
This table gives cross-reference parts and alternative options found for 250R07S330FG4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R07S330FG4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402HQN250-336FNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R07S330FG4S vs C0402HQN250-336FNP |
250R07S330FV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R07S330FG4S vs 250R07S330FV4Y |
250R07S330FG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R07S330FG4S vs 250R07S330FG4W |
250R07S330FV4R | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R07S330FG4S vs 250R07S330FV4R |
250R07S330FT4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 250R07S330FG4S vs 250R07S330FT4S |
250R07S330FV4S | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R07S330FG4S vs 250R07S330FV4S |
250R07S330FV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R07S330FG4S vs 250R07S330FV4R |
250R07S330FG4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R07S330FG4S vs 250R07S330FG4Y |
250R07S330FT4T | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000033 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 250R07S330FG4S vs 250R07S330FT4T |
250R07S330FT4W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 250R07S330FG4S vs 250R07S330FT4W |