Part Details for 250YK10MEFC10X16 by Rubycon Corporation
Overview of 250YK10MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 250YK10MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250YK10MEFC10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10uF, 250V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 250YK10MEFC10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 250YK10MEFC10X16
250YK10MEFC10X16 CAD Models
250YK10MEFC10X16 Part Data Attributes:
|
250YK10MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250YK10MEFC10X16
Rubycon Corporation
CAP ALUM RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 90 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 250YK10MEFC10X16
This table gives cross-reference parts and alternative options found for 250YK10MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250YK10MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250YK10MKC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 250YK10MEFC10X16 vs 250YK10MKC10X16 |
ESMG251ELL100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 250YK10MEFC10X16 vs ESMG251ELL100MJ16S |
250YK10MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK10MEFC10X16 vs 250YK10MCA10X16 |
ESMG251ETE100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 250YK10MEFC10X16 vs ESMG251ETE100MJ16S |
250YK10MCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250YK10MEFC10X16 vs 250YK10MCE10X16 |
UVR2E100MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 250YK10MEFC10X16 vs UVR2E100MPD1TD |
UVR2E100MPA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 250YK10MEFC10X16 vs UVR2E100MPA |