Part Details for 250CFX68MEFC16X25 by Rubycon Corporation
Overview of 250CFX68MEFC16X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 250CFX68MEFC16X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-250CFX68MEFC16X25-ND
|
DigiKey | CAP ALUM 68UF 20% 250V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6844 / $2.1700 | Buy Now |
DISTI #
232-250CFX68MEFC16X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6260 / $1.8600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 250VDC - 16mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.5450 / $1.7440 | Buy Now |
Part Details for 250CFX68MEFC16X25
250CFX68MEFC16X25 CAD Models
250CFX68MEFC16X25 Part Data Attributes:
|
250CFX68MEFC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250CFX68MEFC16X25
Rubycon Corporation
CAP ALUM 68UF 20% 250V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.78 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250CFX68MEFC16X25
This table gives cross-reference parts and alternative options found for 250CFX68MEFC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250CFX68MEFC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8680MDM1625RTN211P | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 250CFX68MEFC16X25 vs 8680MDM1625RTN211P |
250CFX68MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250CFX68MEFC16X25 vs 250CFX68MEFCCC16X25 |
BL2E686M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 250CFX68MEFC16X25 vs BL2E686M16025CS |
250CFX68MEFCGC16X25 | CAP ALUM 68UF 20% 250V RADIAL | Rubycon Corporation | 250CFX68MEFC16X25 vs 250CFX68MEFCGC16X25 |
250CFX68MEFCCE16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250CFX68MEFC16X25 vs 250CFX68MEFCCE16X25 |
MALREKV00JG268NG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | 250CFX68MEFC16X25 vs MALREKV00JG268NG0K |
250CFX68MEFCKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 250CFX68MEFC16X25 vs 250CFX68MEFCKC16X25 |
NRBX680M250V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 250CFX68MEFC16X25 vs NRBX680M250V16X25F |
250CFX68MEFCCA16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 250CFX68MEFC16X25 vs 250CFX68MEFCCA16X25 |