Part Details for 250R05L120FV4T by Johanson Dielectrics Inc
Overview of 250R05L120FV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 250R05L120FV4T
250R05L120FV4T CAD Models
250R05L120FV4T Part Data Attributes
|
250R05L120FV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L120FV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.64 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.33 mm |
Alternate Parts for 250R05L120FV4T
This table gives cross-reference parts and alternative options found for 250R05L120FV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L120FV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L120FG4S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L120FV4T vs 250R05L120FG4S |
C0201C0G250-120FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L120FV4T vs C0201C0G250-120FPD |
GUQ02CG120F25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | 250R05L120FV4T vs GUQ02CG120F25NT |
VJ0201L120FXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | 250R05L120FV4T vs VJ0201L120FXXCW1BC |
C0201COG250-120FGB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | VENKEL LTD | 250R05L120FV4T vs C0201COG250-120FGB |
RF0201N120F250CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 250R05L120FV4T vs RF0201N120F250CT |
NMC0201NPO120F25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | 250R05L120FV4T vs NMC0201NPO120F25TRPF |
C0201C0G250-120FPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 0201, | VENKEL LTD | 250R05L120FV4T vs C0201C0G250-120FPBD |
GCM0335C1E120FA16J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | 250R05L120FV4T vs GCM0335C1E120FA16J |
C0201C0G250-120FGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L120FV4T vs C0201C0G250-120FGR |