Part Details for 250R05L2R7BV4T by Johanson Dielectrics Inc
Overview of 250R05L2R7BV4T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 250R05L2R7BV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13700 |
|
RFQ |
Part Details for 250R05L2R7BV4T
250R05L2R7BV4T CAD Models
250R05L2R7BV4T Part Data Attributes
|
250R05L2R7BV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L2R7BV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L2R7BV4T
This table gives cross-reference parts and alternative options found for 250R05L2R7BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L2R7BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L2R7BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000027uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L2R7BV4T vs 250R05L2R7BT4Y |
C0201C0G250-2R7BGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | 250R05L2R7BV4T vs C0201C0G250-2R7BGD |
250R05L2R7BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L2R7BV4T vs 250R05L2R7BG4Y |
AU013A2R7BAG4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Kyocera AVX Components | 250R05L2R7BV4T vs AU013A2R7BAG4A |
C0201HQN250-2R7BGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | VENKEL LTD | 250R05L2R7BV4T vs C0201HQN250-2R7BGP |
C0201C0G250-2R7BNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | 250R05L2R7BV4T vs C0201C0G250-2R7BNR |
C0603C0G1E2R7BTQ | CAPACITOR, CERAMIC | TDK Corporation | 250R05L2R7BV4T vs C0603C0G1E2R7BTQ |
C0201C0G250-2R7BPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | 250R05L2R7BV4T vs C0201C0G250-2R7BPBE |
CL03C2R7BA3NCND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7037% +Tol, 3.7037% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0201, | Samsung Electro-Mechanics | 250R05L2R7BV4T vs CL03C2R7BA3NCND |
250R05L2R7BV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L2R7BV4T vs 250R05L2R7BV4W |