There are no models available for this part yet.
Overview of 250R07N221JV4T by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 250R07N221JV4T by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45W5804
|
Newark | Multilayer Ceramic Capacitor, 220 Pf, 5%, C0G/Np0, 25 V, 0402 [1005 Metric] |Johanson Dielectrics 250R07N221JV4T RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
CAD Models for 250R07N221JV4T by Johanson Dielectrics Inc
Part Data Attributes for 250R07N221JV4T by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.64 mm
|
JESD-609 Code
|
e3
|
Length
|
1.12 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.61 mm
|
Alternate Parts for 250R07N221JV4T
This table gives cross-reference parts and alternative options found for 250R07N221JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R07N221JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ023A221JG76A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 250R07N221JV4T vs MQ023A221JG76A |
MQ023A221JGT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 250R07N221JV4T vs MQ023A221JGT1A |
0402NPO221JT1AB | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 250R07N221JV4T vs 0402NPO221JT1AB |
BC023A221JZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 250R07N221JV4T vs BC023A221JZB1AA2 |
0402RN221J250C | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | Knowles Capacitors | 250R07N221JV4T vs 0402RN221J250C |
BC023A221JZB1AA0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 250R07N221JV4T vs BC023A221JZB1AA0 |
CE0402A-221-J025GTQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | RCD Components Inc | 250R07N221JV4T vs CE0402A-221-J025GTQ |
C0402C0G250-221JPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, | VENKEL LTD | 250R07N221JV4T vs C0402C0G250-221JPBR |
C0402C0G250-221JPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0402, CHIP | VENKEL LTD | 250R07N221JV4T vs C0402C0G250-221JPBU |
0402RN221J250NW | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0402, | Knowles Capacitors | 250R07N221JV4T vs 0402RN221J250NW |
Related Parts for 250R07N221JV4T
-
GRM1885C2A680JA01DFixed Capacitors
-
RK73Z1ETTPFixed Resistors
-
SM05B-SRSS-TB(LF)(SN)Headers and Edge Type Connectors
-
HK100515NJ-TFixed Inductors
-
BLM21PG220SN1DData Line Filters
-
TPS61081DRCTSwitching Regulator or Controllers
-
1SMB5918BT3GZener Diodes
-
LTL1CHJSTNNVisible LEDs
-
TPS3813I50DBVRPower Management Circuits