Part Details for 2510CYG-T by Renesas Electronics Corporation
Overview of 2510CYG-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for 2510CYG-T
2510CYG-T CAD Models
2510CYG-T Part Data Attributes
|
2510CYG-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2510CYG-T
Renesas Electronics Corporation
PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 2510CYG-T
This table gives cross-reference parts and alternative options found for 2510CYG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2510CYG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICSVF2510YG-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | 2510CYG-T vs ICSVF2510YG-T |
CDC2510BPWLE | CDC SERIES, PLL BASED CLOCK DRIVER, 11 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24 | Texas Instruments | 2510CYG-T vs CDC2510BPWLE |
IDTCSPF2510CPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | Integrated Device Technology Inc | 2510CYG-T vs IDTCSPF2510CPG |
CDC2510CPWR | 3.3-V PLL clock driver with support for PC SDRAM registered DIMM design support document rev. 1.2 24-TSSOP | Texas Instruments | 2510CYG-T vs CDC2510CPWR |
2510CYGLF-T | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24 | Integrated Device Technology Inc | 2510CYG-T vs 2510CYGLF-T |
IDTCSP2510BPG | PLL Based Clock Driver, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Integrated Device Technology Inc | 2510CYG-T vs IDTCSP2510BPG |
CY2510ZXC-1T | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, LEAD FREE, TSSOP-24 | Cypress Semiconductor | 2510CYG-T vs CY2510ZXC-1T |
ICSVF2510BGIT | PLL Based Clock Driver, 2510 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, MO-153, TSSOP-24 | Integrated Device Technology Inc | 2510CYG-T vs ICSVF2510BGIT |
CDCF2510PWG4 | 3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70 | Texas Instruments | 2510CYG-T vs CDCF2510PWG4 |
PI6C2510A-134L | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | 2510CYG-T vs PI6C2510A-134L |