Part Details for 2512061027Y0 by Fair-Rite Products Corp
Overview of 2512061027Y0 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2512061027Y0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1478
|
Newark | Multi-Layer Chip Bead Reel |Fair-Rite 2512061027Y0 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
1934-1631-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 1206 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4690 In Stock |
|
$0.0309 / $0.1400 | Buy Now |
DISTI #
623-2512061027Y0
|
Mouser Electronics | Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 RoHS: Compliant | 13417 |
|
$0.0300 / $0.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0229 / $0.0375 | Buy Now |
DISTI #
66950365
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.35Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2304 | Americas - 27000 |
|
$0.0406 | Buy Now |
DISTI #
83596489
|
Verical | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.35Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2426 | Americas - 12000 |
|
$0.0462 | Buy Now |
DISTI #
C1S233200012078
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 27000 |
|
$0.0406 | Buy Now |
Part Details for 2512061027Y0
2512061027Y0 CAD Models
2512061027Y0 Part Data Attributes
|
2512061027Y0
Fair-Rite Products Corp
Buy Now
Datasheet
|
Compare Parts:
2512061027Y0
Fair-Rite Products Corp
Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIR-RITE PRODUCTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.35 A | |
Terminal Finish | MATTE TIN | |
Width | 1.6 mm |