Part Details for 251R14S150GG4Y by Johanson Dielectrics Inc
Overview of 251R14S150GG4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S150GG4Y
251R14S150GG4Y CAD Models
251R14S150GG4Y Part Data Attributes
|
251R14S150GG4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S150GG4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e4 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S150GG4Y
This table gives cross-reference parts and alternative options found for 251R14S150GG4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S150GG4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J2500150GCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Syfer Technology | 251R14S150GG4Y vs 0603J2500150GCT |
C0603C150GAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S150GG4Y vs C0603C150GAGAC3190 |
251R14S150GV4T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S150GG4Y vs 251R14S150GV4T |
0603F2500150GCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S150GG4Y vs 0603F2500150GCB |
251R14S150GG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S150GG4Y vs 251R14S150GG4R |
0603N150G251CT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | 251R14S150GG4Y vs 0603N150G251CT |
CC0603GRNPOYBN150 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | YAGEO Corporation | 251R14S150GG4Y vs CC0603GRNPOYBN150 |
C0603C150GAGACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S150GG4Y vs C0603C150GAGACAUTO3191 |
HC0603CG150G251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | 251R14S150GG4Y vs HC0603CG150G251 |
CALC0603N251A150G-T4 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 251R14S150GG4Y vs CALC0603N251A150G-T4 |