Part Details for 251R14S180FV4R by Johanson Technology Inc
Overview of 251R14S180FV4R by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S180FV4R
251R14S180FV4R CAD Models
251R14S180FV4R Part Data Attributes
|
251R14S180FV4R
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S180FV4R
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S180FV4R
This table gives cross-reference parts and alternative options found for 251R14S180FV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S180FV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S180FG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S180FV4R vs 251R14S180FG4W |
SH18N180F251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S180FV4R vs SH18N180F251CT |
251R14S180FV4S | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 251R14S180FV4R vs 251R14S180FV4S |
SQCSVA180FA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S180FV4R vs SQCSVA180FA1ME |
251R14S180FT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S180FV4R vs 251R14S180FT4R |
251R14S180FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000018 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R14S180FV4R vs 251R14S180FG4Y |
251R14S180FG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S180FV4R vs 251R14S180FG4Y |
251R14S180FT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S180FV4R vs 251R14S180FT4T |
251R14S180FT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S180FV4R vs 251R14S180FT4Y |
SH18N180F251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S180FV4R vs SH18N180F251CG |