Part Details for 251R14S180JT4T by Johanson Technology Inc
Overview of 251R14S180JT4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R14S180JT4T
251R14S180JT4T CAD Models
251R14S180JT4T Part Data Attributes
|
251R14S180JT4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S180JT4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000018uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S180JT4T
This table gives cross-reference parts and alternative options found for 251R14S180JT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S180JT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X180JAGACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S180JT4T vs C0603X180JAGACAUTO7411 |
251R14S180JV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S180JT4T vs 251R14S180JV4Y |
CHV0603F250180JCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | Cal-Chip Electronics | 251R14S180JT4T vs CHV0603F250180JCT-LF |
C0603T180JAGCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 251R14S180JT4T vs C0603T180JAGCC7411 |
C0603C180JAGAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S180JT4T vs C0603C180JAGAC7082 |
C0603T180JAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000018uF, 0603, | KEMET Corporation | 251R14S180JT4T vs C0603T180JAGBLTU |
223883611526 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 251R14S180JT4T vs 223883611526 |
0603Y2500180JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S180JT4T vs 0603Y2500180JCR |
0603J2500180JUT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000018uF, 0603, | Knowles Capacitors | 251R14S180JT4T vs 0603J2500180JUT |
MG18N180J251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 251R14S180JT4T vs MG18N180J251CG |