Part Details for 251R14S2R7BT4S by Johanson Dielectrics Inc
Overview of 251R14S2R7BT4S by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 251R14S2R7BT4S
251R14S2R7BT4S CAD Models
251R14S2R7BT4S Part Data Attributes:
|
251R14S2R7BT4S
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S2R7BT4S
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e0 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S2R7BT4S
This table gives cross-reference parts and alternative options found for 251R14S2R7BT4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S2R7BT4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S2R7BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BT4W |
RF0603N2R7B251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 251R14S2R7BT4S vs RF0603N2R7B251CT |
251R14S2R7BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BV4Y |
251R14S2R7BV4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BV4R |
RF0603N2R7B251CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 251R14S2R7BT4S vs RF0603N2R7B251CG |
251R14S2R7BG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BG4T |
SQCSVA2R7BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S2R7BT4S vs SQCSVA2R7BA11A |
251R14S2R7BT4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BT4R |
251R14S2R7BG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BG4W |
251R14S2R7BG4R | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R14S2R7BT4S vs 251R14S2R7BG4R |