Part Details for 251R15S330JT3S by Johanson Technology Inc
Overview of 251R15S330JT3S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15S330JT3S
251R15S330JT3S CAD Models
251R15S330JT3S Part Data Attributes
|
251R15S330JT3S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S330JT3S
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S330JT3S
This table gives cross-reference parts and alternative options found for 251R15S330JT3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S330JT3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S330JT3E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JT3E |
251R15S330JG6U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JG6U |
251R15S330JT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JT4S |
251R15S330JT4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JT4U |
251R15S330JG3Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JG3Z |
251R15S330JG3Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000033 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S330JT3S vs 251R15S330JG3Z |
251R15S330JG6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JG6S |
251R15S330JT4E | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JT4E |
251R15S330JG4Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JG4Z |
251R15S330JG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S330JT3S vs 251R15S330JG4W |