Part Details for 251R15S620GT6Z by Johanson Dielectrics Inc
Overview of 251R15S620GT6Z by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 251R15S620GT6Z
251R15S620GT6Z CAD Models
251R15S620GT6Z Part Data Attributes:
|
251R15S620GT6Z
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
251R15S620GT6Z
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000062 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 5 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 251R15S620GT6Z
This table gives cross-reference parts and alternative options found for 251R15S620GT6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R15S620GT6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R15S620GT4Z | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GT4Z |
251R15S620GV3Z | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GV3Z |
251R15S620GG3Z | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000062 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 251R15S620GT6Z vs 251R15S620GG3Z |
251R15S620GT3S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GT3S |
251R15S620GG6W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GG6W |
251R15S620GG6S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GG6S |
251R15S620GG4U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GG4U |
251R15S620GG3W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GG3W |
251R15S620GG4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GG4W |
251R15S620GG3U | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000062uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 251R15S620GT6Z vs 251R15S620GG3U |