Part Details for 251R07S1R3AV4T by Johanson Dielectrics Inc
Overview of 251R07S1R3AV4T by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R07S1R3AV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-251R07S1R3AV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1.3pF C0G 0402 0.05pF High Q RoHS: Compliant | 21105 |
|
$0.0530 / $0.3000 | Buy Now |
|
Bristol Electronics | 9504 |
|
RFQ |