Filter Your Search
1 - 1 of 1 results
|
251R07S1R3AV4T
Johanson Technology Inc
|
Check for Price | Yes | Active | 1.3 pF | 250 V | 3.8462 % | 0402 | C0G | 3.8462 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Punched Paper, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 510 µm | 1.02 mm | 510 µm | JOHANSON TECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 |