-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T1729
|
Newark | Cap, 0.4Pf, 250V, C0G/Np0, 0603, Capacitance:0.4Pf, Voltage Rating:250V, Product Range:S-Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S0R4AV4T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2260 |
|
$0.1180 / $0.1820 | Buy Now |
DISTI #
41M1523
|
Newark | Capacitor Rf Ceramic 0.4Pf 250V 0.05Pf, C0G, Capacitance:0.4Pf, Voltage Rating:250V, Product Range:S-Series, Capacitance Tolerance:± 0.05Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Johanson Technology 251R14S0R4AV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
251R14S0R4AV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S0R4AV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
This table gives cross-reference parts and alternative options found for 251R14S0R4AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S0R4AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF18N0R4A251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 251R14S0R4AV4T vs RF18N0R4A251CG |
GUQ10CG0R4A250NTD | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 251R14S0R4AV4T vs GUQ10CG0R4A250NTD |
RF0603N0R4A251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | 251R14S0R4AV4T vs RF0603N0R4A251CT |
GUQ10CG0R4A250NT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 251R14S0R4AV4T vs GUQ10CG0R4A250NT |