Part Details for 251R14S1R6AV4T by Johanson Technology Inc
Overview of 251R14S1R6AV4T by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S1R6AV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9033
|
Newark | Hi-Q Mlcc 0603,1.6Pf,â±0.05 /7 Inch Reel |Johanson Technology 251R14S1R6AV4T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.1260 | Buy Now |
Part Details for 251R14S1R6AV4T
251R14S1R6AV4T CAD Models
251R14S1R6AV4T Part Data Attributes
|
251R14S1R6AV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S1R6AV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S1R6AV4T
This table gives cross-reference parts and alternative options found for 251R14S1R6AV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R6AV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S1R6AG4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AG4W |
251R14S1R6AC4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AC4W |
SQCSVA1R6AA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 251R14S1R6AV4T vs SQCSVA1R6AA11A |
251R14S1R6AC4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AC4S |
251R14S1R6AC4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AC4Y |
251R14S1R6AG4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AG4R |
251R14S1R6AU4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AU4R |
251R14S1R6AC4R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AC4R |
251R14S1R6AT4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.125% +Tol, 3.125% -Tol, NP0, -/+30ppm/Cel TC, 0.0000016uF, 0603, | Johanson Technology Inc | 251R14S1R6AV4T vs 251R14S1R6AT4W |
SQCSVA1R6AAJME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 251R14S1R6AV4T vs SQCSVA1R6AAJME |