There are no models available for this part yet.
Overview of 251R14S1R8BV4T by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R14S1R8BV4T by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-251R14S1R8BV4T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 1.8pF ULTRA HIGH Q NPO RoHS: Compliant | 15969 |
|
$0.0330 / $0.2200 | Buy Now | |
DISTI #
65767460
|
Verical | Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 Date Code: 2302 | Americas - 1276 |
|
$0.0339 / $0.0565 | Buy Now | |
Bristol Electronics | 140000 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 1.8 PF, SURFACE MOUNT, 0603 | 112000 |
|
$0.0372 / $0.2480 | Buy Now | ||
DISTI #
C1S403400047118
|
Chip1Stop | Cap Ceramic 1.8pF 250V C0G 0.1pF Pad SMD 0603 125C T/R RoHS: Compliant | 1276 |
|
$0.0339 / $0.0985 | Buy Now | |
LCSC | 250V 1.8pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 283 |
|
$0.0583 / $0.1004 | Buy Now |
CAD Models for 251R14S1R8BV4T by Johanson Dielectrics Inc
Part Data Attributes for 251R14S1R8BV4T by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.0000018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.76 mm
|
JESD-609 Code
|
e3
|
Length
|
1.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.5556%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5.5556%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 251R14S1R8BV4T
This table gives cross-reference parts and alternative options found for 251R14S1R8BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S1R8BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S1R8BT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S1R8BV4T vs 251R14S1R8BT4S |
251R14S1R8BC4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, NP0, -/+30ppm/Cel TC, 0.0000018uF, 0603, | Johanson Technology Inc | 251R14S1R8BV4T vs 251R14S1R8BC4S |
C0603C189BAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R8BV4T vs C0603C189BAGAL7082 |
0603N1R8B251CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S1R8BV4T vs 0603N1R8B251CT |
C0603T189BAGAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 251R14S1R8BV4T vs C0603T189BAGAL7081 |
C0603X189BAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S1R8BV4T vs C0603X189BAGAL3191 |
C0603T189BAGCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | KEMET Corporation | 251R14S1R8BV4T vs C0603T189BAGCL7081 |
CALC0603N251A1R8B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | 251R14S1R8BV4T vs CALC0603N251A1R8B-T15 |
C0603C189BAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603, | KEMET Corporation | 251R14S1R8BV4T vs C0603C189BAGAL |
251R14S1R8BT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S1R8BV4T vs 251R14S1R8BT4W |
Related Parts for 251R14S1R8BV4T
-
C1206C332KBRACTUFixed Capacitors
-
CRCW12063K01FKEAFixed Resistors
-
SFH11-PBPC-D10-ST-BKHeaders and Edge Type Connectors
-
0906-3JLCFixed Inductors
-
3SM6Rectifier Diodes
-
2506031216Y2Data Line Filters
-
IRFR9024TRPBFPower Field-Effect Transistors
-
PGB1010603NRHFTransient Suppressors
-
TPS7A3301RGWRLinear Regulator ICs