Part Details for 251R14S390GV4T by Johanson Technology Inc
Overview of 251R14S390GV4T by Johanson Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R14S390GV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2174
|
Newark | Cap, 39Pf, 250V, 2%, C0G/Np0, 0603, Smd, Capacitance:39Pf, Voltage Rating:250V, Product Range:S-Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S390GV4T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 140 |
|
$0.1680 / $0.2600 | Buy Now |
DISTI #
41M1541
|
Newark | Capacitor Rf Ceramic 39Pf 250V 2%, C0G, Full Reel, Capacitance:39Pf, Voltage Rating:250V, Product Range:S-Series, Capacitance Tolerance:± 2%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], No. Of Pins:2Pinsrohs Compliant: Yes |Johanson Technology 251R14S390GV4T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1200 | Buy Now |
|
Bristol Electronics | 22382 |
|
RFQ |
Part Details for 251R14S390GV4T
251R14S390GV4T CAD Models
251R14S390GV4T Part Data Attributes
|
251R14S390GV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S390GV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.97 mm |