Capacitors
251R14S5R1BV4T
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of 251R14S5R1BV4T by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 251R14S5R1BV4T by Johanson Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 10M5950
Newark Capacitor Rf Ceramic 5.1Pf 250V 0.1Pf, C0G, Capacitance:5.1Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Filter Terminals:Smdrohs Compliant: Yes |Johanson Technology 251R14S5R1BV4T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.1390
$0.1390 Buy Now

CAD Models for 251R14S5R1BV4T by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 251R14S5R1BV4T by Johanson Technology Inc

251R14S5R1BV4T
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
JOHANSON TECHNOLOGY
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.76 mm
JESD-609 Code
e3
Length
1.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.9608%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.9608%
Rated (DC) Voltage (URdc)
250 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.81 mm
Want to compare parts?
  1. 251R14S5R1BV4T
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 251R14S5R1BV4T

This table gives cross-reference parts and alternative options found for 251R14S5R1BV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S5R1BV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T519BAGAC7411 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP KEMET Corporation 251R14S5R1BV4T vs C0603T519BAGAC7411
C0603T519BAGCLTU Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation 251R14S5R1BV4T vs C0603T519BAGCLTU
C0603C519BAGACAUTO3191 Ceramic Capacitor, Ceramic, KEMET Corporation 251R14S5R1BV4T vs C0603C519BAGACAUTO3191
RF18N5R1B251CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation 251R14S5R1BV4T vs RF18N5R1B251CG
251R14S5R1BG4S CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Johanson Technology Inc 251R14S5R1BV4T vs 251R14S5R1BG4S
C0603C519BAGAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation 251R14S5R1BV4T vs C0603C519BAGAC7082
C0603T519BAGCC7081 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, KEMET Corporation 251R14S5R1BV4T vs C0603T519BAGCC7081
0603Y2505P10BCT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, Knowles Capacitors 251R14S5R1BV4T vs 0603Y2505P10BCT
0603Y2505P10BQT Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors 251R14S5R1BV4T vs 0603Y2505P10BQT
CQ0603BRNPOYBN5R1 Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP YAGEO Corporation 251R14S5R1BV4T vs CQ0603BRNPOYBN5R1

Related Parts for 251R14S5R1BV4T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 251R14S5R1BV4T by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 251R14S5R1BV4T by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 251R14S5R1BV4T would you like to use for your alert(s)?
  • Please alert me when 251R14S5R1BV4T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 251R14S5R1BV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 251R14S5R1BV4T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 251R14S5R1BV4T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 251R14S5R1BV4T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 251R14S5R1BV4T by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: