Part Details for 251R14S5R1CV4T by Johanson Technology Inc
Overview of 251R14S5R1CV4T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251R14S5R1CV4T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J7478
|
Newark | Capacitor, ceramic,5.1Pf,250Vdc,.25-Pf Tol,.25+Pf Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R14S5R1CV4T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0800 | Buy Now |
DISTI #
41T1780
|
Newark | Cap, 5.1Pf, 250V, C0G/Np0, 0603, Capacitance:5.1Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 0.25Pf, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S5R1CV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0980 / $0.1330 | Buy Now |
Part Details for 251R14S5R1CV4T
251R14S5R1CV4T CAD Models
251R14S5R1CV4T Part Data Attributes
|
251R14S5R1CV4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
251R14S5R1CV4T
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.76 mm | |
JESD-609 Code | e3 | |
Length | 1.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.902% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.902% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 251R14S5R1CV4T
This table gives cross-reference parts and alternative options found for 251R14S5R1CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S5R1CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A2505P10CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Knowles Capacitors | 251R14S5R1CV4T vs 0603A2505P10CCR |
251R14S5R1CU4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0603, | Johanson Technology Inc | 251R14S5R1CV4T vs 251R14S5R1CU4Y |
C0603C519CAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R1CV4T vs C0603C519CAGAC3191 |
RF18N5R1C251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 251R14S5R1CV4T vs RF18N5R1C251CG |
C0603X519CAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R1CV4T vs C0603X519CAGALAUTO |
C0603X519CAGAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R1CV4T vs C0603X519CAGAC3190 |
0603H2505P10CQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S5R1CV4T vs 0603H2505P10CQB |
C0603X519CAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S5R1CV4T vs C0603X519CAGAL7081 |
C0603T519CAGCL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.902% +Tol, 4.902% -Tol, C0G, -/+30ppm/Cel TC, 0.0000051uF, 0603, | KEMET Corporation | 251R14S5R1CV4T vs C0603T519CAGCL |
SQCSVA5R1CAJ1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 251R14S5R1CV4T vs SQCSVA5R1CAJ1A |