There are no models available for this part yet.
Overview of 251R14S820JV4T by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 251R14S820JV4T by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T1789
|
Newark | Cap, 82Pf, 250V, 5%, C0G/Np0, 0603, Smd, Capacitance:82Pf, Voltage Rating:250V, Product Range:S Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0603 [1608 Metric], Automotive Qualification Rohs Compliant: Yes |Johanson Technology 251R14S820JV4T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3630 |
|
$0.1250 / $0.1930 | Buy Now | |
DISTI #
97M5988
|
Newark | Capacitor, ceramic,82Pf,250Vdc,5-% Tol,5+% Tol, np0-Tc Code,-30,30Ppm-Tc |Johanson Technology 251R14S820JV4T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now |
CAD Models for 251R14S820JV4T by Johanson Technology Inc
Part Data Attributes for 251R14S820JV4T by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
JOHANSON TECHNOLOGY
|
Capacitance
|
0.000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.76 mm
|
JESD-609 Code
|
e3
|
Length
|
1.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 251R14S820JV4T
This table gives cross-reference parts and alternative options found for 251R14S820JV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 251R14S820JV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A2500820JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S820JV4T vs 0603A2500820JCB |
C0603T820JAGAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | KEMET Corporation | 251R14S820JV4T vs C0603T820JAGAL7082 |
251R14S820JT4Y | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000082uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | 251R14S820JV4T vs 251R14S820JT4Y |
0603A2500820JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S820JV4T vs 0603A2500820JCR |
0603Y2500820JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603 | Syfer Technology | 251R14S820JV4T vs 0603Y2500820JCR |
C0603X820JAGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | 251R14S820JV4T vs C0603X820JAGACTU |
0603H2500820JQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S820JV4T vs 0603H2500820JQB |
0603H2500820JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 251R14S820JV4T vs 0603H2500820JCT |
0603A2500820JUT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, -/+30ppm/Cel TC, 0.000082uF, 0603, | Knowles Capacitors | 251R14S820JV4T vs 0603A2500820JUT |
0603CG820JCB200 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 251R14S820JV4T vs 0603CG820JCB200 |
Related Parts for 251R14S820JV4T
-
TPSC107K010R0100Fixed Capacitors
-
0603SAF4121T5EFixed Resistors
-
LTMM-107-02-F-D-SMHeaders and Edge Type Connectors
-
0603CS-15NXGLUFixed Inductors
-
YFF21AC1E104MT0Y0NData Line Filters
-
MCF51JM128VLDMicrocontrollers
-
TS9222IYDTOperational Amplifiers
-
SN65LVDS31MDREPLine Driver or Receivers
-
3312J-1-203EVariable Resistors