There are no models available for this part yet.
Overview of 251R15S180JV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 251R15S180JV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
609-251R15S180JV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250volts 18pF 5% RoHS: Compliant | 3453 |
|
$0.0780 / $0.4400 | Buy Now | |
DISTI #
83151776
|
Verical | Cap Ceramic 18pF 250V C0G 5% Pad SMD 0805 125°C Ultra Low ESR T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2430 | Americas - 4000 |
|
$0.1711 | Buy Now | |
Bristol Electronics | 4030 |
|
RFQ |