Part Details for 251S-G by Thomas & Betts
Overview of 251S-G by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 251S-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Gland with Blanking Disc - M20 Metric Thread - 11mm Thread Length - 25mm Gland Depth - 25mm Gland Diameter - 19mm Across Flats Dimension - 7-10mm Cable Diameter Range - Polyamide 6.6 with Nitrile Rubber Seal - IP66 - White. | 0 |
|
$2.1900 / $3.3300 | Buy Now |
|
Master Electronics | Standard Cable Gland with Blanking Disc - M20 Metric Thread - 11mm Thread Length - 25mm Gland Depth - 25mm Gland Diameter - 19mm Across Flats Dimension - 7-10mm Cable Diameter Range - Polyamide 6.6 with Nitrile Rubber Seal - IP66 - White. | 0 |
|
$2.1900 / $3.3300 | Buy Now |