Part Details for 252-123 by SloanLED
Overview of 252-123 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 252-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015882
|
RS | Indicator Panel Mount LED Mnt-Sz 0.313" Screw Yellow 12VDC Leads | SloanLED 252-123 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$16.5300 / $19.4400 | Buy Now |
Part Details for 252-123
252-123 CAD Models
252-123 Part Data Attributes
|
252-123
SloanLED
Buy Now
Datasheet
|
Compare Parts:
252-123
SloanLED
Visible LED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 12 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.032 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
T-code | T-1 3/4 |