There are no models available for this part yet.
Overview of 2520X300H by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2520X300H by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-2520X300H
|
Mouser Electronics | Screws & Fasteners H Series, 1/4-20 threaded inserts, 0.300" length RoHS: Compliant | 0 |
|
$0.2290 / $0.3500 | Order Now | |
Onlinecomponents.com | Tapered Insert - H Series - Brass - 0.38" Dia x 0.30" H (9.5mm x 7.6mm) - 1/4-20 Thread Size. RoHS: Compliant |
2000 In Stock 379268 Factory Stock |
|
$0.3142 / $0.4615 | Buy Now | ||
Master Electronics | Tapered Insert - H Series - Brass - 0.38" Dia x 0.30" H (9.5mm x 7.6mm) - 1/4-20 Thread Size. RoHS: Compliant |
2000 In Stock 379268 Factory Stock |
|
$0.3142 / $0.4615 | Buy Now |