| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54HHSC165LE | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CQCC20 | 2522V vs 54HHSC165LE |
| M38510/33601BFA | Motorola Semiconductor Products | Check for Price | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16 | 2522V vs M38510/33601BFA |
| 100341DM | Texas Instruments | Check for Price | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, CDIP24 | 2522V vs 100341DM |
| 54HST166FC | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | 2522V vs 54HST166FC |
| 54QHSC166FE | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | 2522V vs 54QHSC166FE |
| 54RHST165FC | Plessey Semiconductors Ltd | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | 2522V vs 54RHST165FC |
| 54HHSC165LD | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CQCC20 | 2522V vs 54HHSC165LD |
| 2512K | Philips Semiconductors | Check for Price | Serial In Serial Out, 2512 Series, 1024-Bit, Right Direction, True Output, PMOS, MBCY10 | 2522V vs 2512K |
| 54QHSC166FD | Dynex Semiconductor | Check for Price | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | 2522V vs 54QHSC166FD |
| 54F194/B2A | Philips Semiconductors | Check for Price | Shift Register, 4-Bit, TTL, CQCC20 | 2522V vs 54F194/B2A |
Part Details for 2522V by Signetics
Results Overview of 2522V by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2522V Information
2522V by Signetics is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 2522V by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2522V Part Data Attributes
|
|
2522V
Signetics
Buy Now
Datasheet
|
Compare Parts:
2522V
Signetics
Serial In Serial Out, 2522 Series, 132-Bit, Right Direction, True Output, PMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-8 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | 2522 | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 9.4 Mm | |
| Logic IC Type | Serial In Serial Out | |
| Number of Bits | 132 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 350 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.92 Mm | |
| Surface Mount | No | |
| Technology | Pmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| fmax-Min | 1.5 Mhz |
Alternate Parts for 2522V
This table gives cross-reference parts and alternative options found for 2522V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2522V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.