| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 252CLX270JS6HL | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6HL |
| 252CLX270JS6LROHS | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6LROHS |
| 252CLX270JC6 | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JC6 |
| 252CLX270JS6LEROHS | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6LEROHS |
| 252CLX270JS6ROHS | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6ROHS |
| 252CLX270JC6H | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JC6H |
| 252CLX270JS6HROHS | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6HROHS |
| 252CLX270JS6HLEROHS | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6HLEROHS |
| 252CLX270JC6L | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JC6L |
| 252CLX270JS6HLROHS | Temex Ceramics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 252CLX270JS6H vs 252CLX270JS6HLROHS |
Part Details for 252CLX270JS6H by EXXELIA Group
Results Overview of 252CLX270JS6H by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
252CLX270JS6H Information
252CLX270JS6H by EXXELIA Group is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 252CLX270JS6H by EXXELIA Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
252CLX270JS6H Part Data Attributes
|
|
252CLX270JS6H
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
252CLX270JS6H
EXXELIA Group
Ceramic Capacitor, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.60 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 6.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 6.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 2500 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Width | 3.8 Mm |
Alternate Parts for 252CLX270JS6H
This table gives cross-reference parts and alternative options found for 252CLX270JS6H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 252CLX270JS6H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.