Part Details for 254995-E by TE Connectivity
Overview of 254995-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254995-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254995-E-ND
|
DigiKey | STVC/3 30 F ABC VVV 7-00 EE 4,0 Min Qty: 82 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9577 | Buy Now |
DISTI #
254995-E
|
Avnet Americas | Conn DIN 41612 Receptacle 30 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 254995-E) Min Qty: 82 Package Multiple: 82 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8960 / $3.4851 | Buy Now |
DISTI #
305-254995
|
Mouser Electronics | DIN 41612 Connectors STVC/3 30 F ABC VVV 7-00 EE 4,0 * 247 E0 RoHS: Compliant | 0 |
|
$3.7300 / $6.1900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 82 Package Multiple: 82 Container: Box | 0Box |
|
$2.8900 | Buy Now |
DISTI #
ERN254995
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE C 330-PIN VERTICAL PRESSFIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.8900 / $4.6000 | Buy Now | |
DISTI #
ERN254995
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE C 330-PIN VERTICAL PRESSFIT | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$2.8900 / $4.6000 | Buy Now |
Part Details for 254995-E
254995-E CAD Models
254995-E Part Data Attributes:
|
254995-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254995-E
TE Connectivity
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: IEC-60603-2, DIN 41612 | |
Board Mounting Option | HOLE 2.8 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 1.565 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |