Filter Your Search
1 - 1 of 1 results
|
254995-E
TE Connectivity
|
$3.7655 | Active | 30 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | STANDARDS: IEC-60603-2, DIN 41612 | 1400VAC V | NO | 1 MΩ | POLARIZED HOUSING | YES | YES | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE 2.8 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.417 inch | 0.457 inch | 1.565 inch | 0.157 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 |