Part Details for 254AS162JDS by Kanthal
Results Overview of 254AS162JDS by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
254AS162JDS Information
254AS162JDS by Kanthal is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
254AS162JDS Part Data Attributes
|
|
254AS162JDS
Kanthal
Buy Now
Datasheet
|
Compare Parts:
254AS162JDS
Kanthal
Fixed Resistor, Ceramic Composition, 11W, 1600ohm, 9000V, 5% +/-Tol,
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.81 Mm | |
| Lead Length | 34.9 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 230 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 11.1 Mm | |
| Package Length | 104.8 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 11 W | |
| Resistance | 1600 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Ceramic Composition | |
| Tolerance | 5% | |
| Working Voltage | 9000 V |