Part Details for 255-521-64-38 by MARL International Limited
Overview of 255-521-64-38 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255-521-64-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1208
|
Newark | Led Bulb, Ba9S, Yellow, 625Mw, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Yellow, Bulb Size:T-3 1/4 (10Mm), Power Rating:625Mw, Wavelength Typ:590Nm, Luminous Intensity:4500Mcd, Average Bulb Life:100000H, Supply Voltage:48V Rohs Compliant: Yes |Marl 255-521-64-38 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8900 / $32.0900 | Buy Now |
DISTI #
255-521-64-38
|
TME | LED lamp, yellow, BA9S, 8÷48VDC, 8÷48VAC, -30÷85°C, Bulb: T3 1/4 Min Qty: 1 | 0 |
|
$12.3900 / $14.3000 | RFQ |
Part Details for 255-521-64-38
255-521-64-38 CAD Models
255-521-64-38 Part Data Attributes
|
255-521-64-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
255-521-64-38
MARL International Limited
Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 48 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 26 mm | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |