Part Details for 2589940-1 by Amphenol Industrial Operations
Overview of 2589940-1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2589940-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2589940-1-ND
|
DigiKey | CONN PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$28.9500 | Buy Now |
DISTI #
AMM2589940-1
|
Heilind Electronics | SOLDER PLUG, ANODIC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI2589940-1
|
Heilind Electronics | Solder Plug, Alumilite | Americas - 0 in Stock |
|
$24.6067 / $29.9381 | Buy Now |
DISTI #
AMM2589940-1
|
Interstate Connecting Components | SOLDER PLUG, ANODIC | 0 |
|
Buy Now | |
DISTI #
AMI2589940-1
|
Interstate Connecting Components | Solder Plug, Alumilite | 0 |
|
$24.6067 / $29.9381 | Buy Now |