-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0796
|
Newark | Serial Eeprom, 1Kbit, 10Mhz, Sot-23-6, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip 25AA010AT-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11072 |
|
$0.4680 / $0.4780 | Buy Now |
DISTI #
72J3622
|
Newark | Serial Eeprom, 1Kbit, 10Mhz, Sot-23-6, Memory Configuration:128 X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA010AT-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 | Buy Now |
DISTI #
25AA010AT-I/OTCT-ND
|
DigiKey | IC EEPROM 1KBIT SPI SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14413 In Stock |
|
$0.4326 / $0.4700 | Buy Now |
DISTI #
25AA010AT-I/OT
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 25AA010AT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
579-25AA010AT-I/OT
|
Mouser Electronics | EEPROM 1K 128X8 1.8V SER EE IND RoHS: Compliant | 8657 |
|
$0.4200 / $0.4600 | Buy Now |
DISTI #
V72:2272_06421837
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 2.5V/3.3V/5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 Container: Cut Strips | Americas - 755 |
|
$0.4232 / $0.4245 | Buy Now |
DISTI #
25AA010AT-I/OT
|
Microchip Technology Inc | 1K, 128 X 8, 1.8V SER EE, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
70045876
|
RS | 1K, 128 X 8, 2.5V SER EE IND | Microchip Technology Inc. 25AA010AT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4210 / $0.4950 | RFQ |
|
Future Electronics | 25AA010A Series 1 Kbit (128 x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4100 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 1Kb (128 x 8) - 2.5V/3.3V/5V - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant |
9000 In Stock |
|
$0.4006 / $0.4098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA010AT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA010AT-I/OT
Microchip Technology Inc
128 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V TO 4.5V @5MHZ AND 1.8V TO 2.5V @3MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 6 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 25AA010AT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA010AT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010YE-REV-B | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | 25AA010AT-I/OT vs CAT25010YE-REV-B |
CAT25010YI-REV-B | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | 25AA010AT-I/OT vs CAT25010YI-REV-B |
25AA010AT-I/MS | 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA010AT-I/OT vs 25AA010AT-I/MS |
CAT25010YET3 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA010AT-I/OT vs CAT25010YET3 |
CAT25010Y | 128X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | 25AA010AT-I/OT vs CAT25010Y |
25AA010A-I/MS | 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA010AT-I/OT vs 25AA010A-I/MS |
CAT25010YE-TE13REV-C | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | 25AA010AT-I/OT vs CAT25010YE-TE13REV-C |
CAT25010YI-GT | 128X8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, M0-153, CASE 948AL-01, TSSOP-8 | onsemi | 25AA010AT-I/OT vs CAT25010YI-GT |
CAT25010YA-REV-C | 128X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | 25AA010AT-I/OT vs CAT25010YA-REV-C |
CAT25010Y-TE13REV-B | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | Catalyst Semiconductor | 25AA010AT-I/OT vs CAT25010Y-TE13REV-B |