Datasheets
25AA080B-I/P by: Microchip Technology Inc

1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for 25AA080B-I/P by Microchip Technology Inc

Overview of 25AA080B-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 25AA080B-I/P

Part # Distributor Description Stock Price Buy
DISTI # 30H1556
Newark Serial Eeprom, 8Kbit, 10Mhz, Dip-8, Memory Configuration:1K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25AA080B-I/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7850
$0.7850 Buy Now
DISTI # 25AA080B-I/P-ND
DigiKey IC EEPROM 8KBIT SPI 10MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 413
In Stock
  • 1 $0.8100
  • 25 $0.7800
  • 100 $0.7400
$0.7400 / $0.8100 Buy Now
DISTI # 25AA080B-I/P
Avnet Americas EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA080B-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.8100
  • 25 $0.7800
  • 100 $0.7400
$0.7400 / $0.8100 Buy Now
DISTI # 579-25AA080B-I/P
Mouser Electronics EEPROM 1kx8 8k 32B Pg 1.8V RoHS: Compliant 600
  • 1 $0.8100
  • 25 $0.7800
  • 120 $0.7400
$0.7400 / $0.8100 Buy Now
DISTI # 25AA080B-I/P
Microchip Technology Inc 8K SPI 1K X 8, 32B PAGE, 1.8V SER EE, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.8100
  • 25 $0.7800
  • 100 $0.7400
  • 1,000 $0.7000
  • 5,000 $0.6700
  • 10,000 $0.6100
$0.6100 / $0.8100 Buy Now
DISTI # 70045891
RS Microchip 25AA080B-I/P Serial EEPROM Memory,8kbit,160ns,1.8 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25AA080B-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk 466
  • 1 $0.4400
$0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $0.6750
$0.6750 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 60 $0.8190
  • 300 $0.7500
  • 540 $0.7380
  • 1,020 $0.7090
  • 2,520 $0.6730
  • 5,040 $0.6630
  • 7,500 $0.6530
  • 10,020 $0.6430
$0.6430 / $0.8190 Buy Now
NAC 8K, 1K X 8, 32B PAGE, 1.8V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 60 Container: Tube 0
  • 1 $0.8300
  • 100 $0.7500
  • 500 $0.6900
  • 1,000 $0.6800
$0.6800 / $0.8300 Buy Now
DISTI # 25AA080B-I/P
Avnet Silica EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 25AA080B-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 60 $0.8190
  • 300 $0.7500
  • 540 $0.7380
  • 1,020 $0.7090
  • 2,520 $0.6730
  • 5,040 $0.6630
  • 7,500 $0.6530
  • 10,020 $0.6430
$0.6430 / $0.8190 Buy Now

Part Details for 25AA080B-I/P

25AA080B-I/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

25AA080B-I/P Part Data Attributes

25AA080B-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
25AA080B-I/P Microchip Technology Inc 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 10 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.271 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 5.334 mm
Serial Bus Type SPI
Standby Current-Max 0.000005 A
Supply Current-Max 0.006 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for 25AA080B-I/P

This table gives cross-reference parts and alternative options found for 25AA080B-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA080B-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
25AA080B-E/P 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25AA080B-I/P vs 25AA080B-E/P
Part Number Description Manufacturer Compare
25AA080B-I/MSG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 25AA080B-I/P vs 25AA080B-I/MSG
M95080-WDS3/W 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 25AA080B-I/P vs M95080-WDS3/W
25AA080B-E/P 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25AA080B-I/P vs 25AA080B-E/P
M95080-DS3T/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 25AA080B-I/P vs M95080-DS3T/S
M95080-DS3P/W 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 25AA080B-I/P vs M95080-DS3P/W
25AA080A-I/PG 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 25AA080B-I/P vs 25AA080A-I/PG
M95080-DS3G/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 25AA080B-I/P vs M95080-DS3G/S
25AA080DT-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA080B-I/P vs 25AA080DT-I/MNY
M95080-DS3TP/S 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics 25AA080B-I/P vs M95080-DS3TP/S
25AA080D-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA080B-I/P vs 25AA080D-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA080B-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA080B-I/P by Microchip Technology Inc

  • Please alert me when 25AA080B-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 25AA080B-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA080B-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 25AA080B-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA080B-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA080B-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: