Memory
25AA080B-I/ST
Microchip Technology Inc
Description: 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8

Overview of 25AA080B-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 25AA080B-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 30H1558
Newark Eeprom, 8Kbit, -40 To 85Deg C, Memory Configuration:1K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25AA080B-I/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6790
$0.6790 Buy Now
DISTI # 25AA080B-I/ST-ND
DigiKey IC EEPROM 8KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 721
In Stock
  • 1 $0.7200
$0.7200 Buy Now
DISTI # 25AA080B-I/ST
Avnet Americas EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 25AA080B-I/ST) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $0.7000
  • 25 $0.6700
  • 100 $0.6400
$0.6400 / $0.7000 Buy Now
DISTI # 579-25AA080B-I/ST
Mouser Electronics EEPROM 1kx8 8k 32B Pg 1.8V RoHS: Compliant 624
  • 1 $0.7000
  • 25 $0.6700
  • 100 $0.6400
$0.6400 / $0.7000 Buy Now
DISTI # 25AA080B-I/ST
Microchip Technology Inc 8K SPI 1K X 8, 32B PAGE, 1.8V SER EE, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.7000
  • 25 $0.6700
  • 100 $0.6400
  • 1,000 $0.6100
  • 5,000 $0.5800
  • 10,000 $0.5100
$0.5100 / $0.7000 Buy Now
DISTI # 70045893
RS 8K, 1K X 8, 32B PAGE, 1.8V SER EE IND | Microchip Technology Inc. 25AA080B-I/ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 95
  • 1 $0.4700
$0.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 0
  • 500 $0.6250
$0.6250 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.7590
  • 300 $0.6940
  • 500 $0.6840
  • 1,000 $0.6740
  • 2,500 $0.6400
  • 5,000 $0.6300
  • 7,500 $0.6210
  • 10,000 $0.6110
$0.6110 / $0.7590 Buy Now
NAC 8K, 1K X 8, 32B PAGE, 1.8V SER EE IND - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube 0
  • 1 $0.7700
  • 100 $0.6900
  • 500 $0.6400
  • 1,000 $0.6300
$0.6300 / $0.7700 Buy Now
DISTI # 25AA080B-I/ST
Avnet Silica EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube (Alt: 25AA080B-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 25AA080B-I/ST
EBV Elektronik EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube (Alt: 25AA080B-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $0.7590
  • 300 $0.6940
  • 500 $0.6840
  • 1,000 $0.6740
  • 2,500 $0.6400
  • 5,000 $0.6300
  • 7,500 $0.6210
  • 10,000 $0.6110
$0.6110 / $0.7590 Buy Now

CAD Models for 25AA080B-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25AA080B-I/ST by Microchip Technology Inc

25AA080B-I/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
8192 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Programming Voltage
2.5 V
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.006 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 25AA080B-I/ST
    Microchip Technology Inc
    1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
    VS

Alternate Parts for 25AA080B-I/ST

This table gives cross-reference parts and alternative options found for 25AA080B-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA080B-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA080BT-E/STG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080BT-E/STG
25AA080B-I/STG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080B-I/STG
Part Number Description Manufacturer Compare
25AA080A-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080A-I/SN
25AA080AT-E/MSG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080AT-E/MSG
25AA080DT-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080DT-I/ST
25AA080C-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080C-I/SN
25AA080B-I/PG 1K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080B-I/PG
M95080-WDS3/W 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 25AA080B-I/ST vs M95080-WDS3/W
25AA080D-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080D-I/MNY
25AA080AT-E/STG 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080AT-E/STG
25AA080BT-I/SN 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080BT-I/SN
25AA080C-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA080B-I/ST vs 25AA080C-I/MNY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA080B-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA080B-I/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25AA080B-I/ST would you like to use for your alert(s)?
  • Please alert me when 25AA080B-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA080B-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA080B-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA080B-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA080B-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA080B-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: