-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3488
|
Newark | Serial Eeprom, 128Kbit, 10Mhz, Tssop-8, Memory Configuration:16K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA128T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1200 | Buy Now |
DISTI #
84R4156
|
Newark | Serial Eeprom, 128Kbit, 10Mhz, Tssop-8, Memory Configuration:16K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA128T-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
25AA128T-I/STCT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4507 In Stock |
|
$1.1330 / $1.2100 | Buy Now |
DISTI #
25AA128T-I/ST
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25AA128T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
579-25AA128T-I/ST
|
Mouser Electronics | EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 RoHS: Compliant | 10884 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
25AA128T-I/ST
|
Microchip Technology Inc | 128K SPI SERIAL EEPROM W/ 64-BYTE PAGE, 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.8600 / $1.1700 | Buy Now |
DISTI #
70451565
|
RS | 128k, 16K X 8 , 1.8V SER EE IND8 TSSOP 4.4mm T/R | Microchip Technology Inc. 25AA128T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
|
Future Electronics | 25AA128 Series 128 Kb (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$1.0600 | Buy Now |
|
Future Electronics | 25AA128 Series 128 Kb (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 / $1.1300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 128Kb (16K x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
5000 In Stock 27500 Factory Stock |
|
$1.0100 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA128T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA128T-I/ST
Microchip Technology Inc
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA128T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA128T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25128YET2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA128T-I/ST vs CAT25128YET2 |
25AA128-I/ST | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA128T-I/ST vs 25AA128-I/ST |
CAT25128YE-T2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA128T-I/ST vs CAT25128YE-T2 |
CAT25128YI-T2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA128T-I/ST vs CAT25128YI-T2 |
CAT25128YI-T3 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA128T-I/ST vs CAT25128YI-T3 |
CAT25128YI-GT3 | EEPROM Serial 128-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | 25AA128T-I/ST vs CAT25128YI-GT3 |
CAT25128YI-GT2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA128T-I/ST vs CAT25128YI-GT2 |
CAT25128YE-T3 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 4.4 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | 25AA128T-I/ST vs CAT25128YE-T3 |
CAT25128YET3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | 25AA128T-I/ST vs CAT25128YET3 |
CAT25128YE-GT3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | 25AA128T-I/ST vs CAT25128YE-GT3 |