Part Details for 25AA160A-I/MSG by Microchip Technology Inc
Overview of 25AA160A-I/MSG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 25AA160A-I/MSG
25AA160A-I/MSG CAD Models
25AA160A-I/MSG Part Data Attributes
|
25AA160A-I/MSG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160A-I/MSG
Microchip Technology Inc
2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 3 X 3 MM, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA160A-I/MSG
This table gives cross-reference parts and alternative options found for 25AA160A-I/MSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160A-I/MSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160A-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160A-I/MSG vs 25AA160A-I/MS |
25AA160AT-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160A-I/MSG vs 25AA160AT-I/MS |
25AA160A-E/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 25AA160A-I/MSG vs 25AA160A-E/MS |
25AA160AT-I/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160A-I/MSG vs 25AA160AT-I/MSG |
25AA160A-E/MSG | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 25AA160A-I/MSG vs 25AA160A-E/MSG |
25AA160AT-E/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | 25AA160A-I/MSG vs 25AA160AT-E/MS |