Part Details for 25AA160A-I/S15K by Microchip Technology Inc
Overview of 25AA160A-I/S15K by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA160A-I/S15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AA160A-I/S15K
|
Microchip Technology Inc | 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, Projected EOL: 2034-10-13 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: WPAC |
0 Alternates Available |
|
$0.5100 / $0.7000 | Buy Now |
|
NAC | 16K, 2K X 8, 16B PAGE, 1.8V SER EE, DIE in WAFFLE PK, Package: 0 DICE WPAC - Action Code: NCNR,M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 25AA160A-I/S15K
25AA160A-I/S15K CAD Models
25AA160A-I/S15K Part Data Attributes
|
25AA160A-I/S15K
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA160A-I/S15K
Microchip Technology Inc
16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Die-Waffle, WPAC
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DICE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | ALSO OPERATES WITH 1.8VMIN@3MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-XUUC-N | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Screening Level | TS 16949 | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25AA160A-I/S15K
This table gives cross-reference parts and alternative options found for 25AA160A-I/S15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160A-I/S15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA160TIST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160TIST |
25AA160A-I/W15K | 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Uncut Wafer, WJAR | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160A-I/W15K |
25AA160CT-I/MNY | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160CT-I/MNY |
25AA160B-I/MS | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160B-I/MS |
25AA160D-I/ST | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160D-I/ST |
25AA160BT-I/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160BT-I/ST |
25AA160-E/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160-E/SN |
25AA160D-I/WF16K | 16K, 2K X 8, 32B PAGE, 1.8V SER EE, WAFER ON FRAME | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160D-I/WF16K |
25AA160I/SN | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160I/SN |
25AA160B-E/ST | 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25AA160A-I/S15K vs 25AA160B-E/ST |