Memory
25AA160B-I/STG
Microchip Technology Inc
Description: 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8

Overview of 25AA160B-I/STG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10155449-112LF Amphenol Communications Solutions Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 3 Position, STG
10155449-113LF Amphenol Communications Solutions Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 4 Position, STG
10155520-A008LF Amphenol Communications Solutions Minitek MicroSpaceXS 1.27mm Crimp-to-Wire Connector Platform, wire-to-wire, Header, 11 Position, STG

CAD Models for 25AA160B-I/STG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25AA160B-I/STG by Microchip Technology Inc

25AA160B-I/STG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
4.40 MM, PLASTIC, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.006 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25AA160B-I/STG
    Microchip Technology Inc
    2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
    VS

Alternate Parts for 25AA160B-I/STG

This table gives cross-reference parts and alternative options found for 25AA160B-I/STG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160B-I/STG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA160B-I/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160B-I/ST
25AA160B-E/STG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160B-E/STG
25AA160B-E/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160B-E/ST
25AA160BT-E/STG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160BT-E/STG
25AA160BT-I/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160BT-I/ST
Part Number Description Manufacturer Compare
25AA160TIST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160TIST
25AA160A-I/W15K 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Uncut Wafer, WJAR Microchip Technology Inc 25AA160B-I/STG vs 25AA160A-I/W15K
25AA160CT-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160CT-I/MNY
25AA160B-I/MS 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160B-I/MS
25AA160D-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160D-I/ST
25AA160BT-I/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160BT-I/ST
25AA160-E/SN SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA160B-I/STG vs 25AA160-E/SN
25AA160D-I/WF16K 16K, 2K X 8, 32B PAGE, 1.8V SER EE, WAFER ON FRAME Microchip Technology Inc 25AA160B-I/STG vs 25AA160D-I/WF16K
25AA160I/SN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160I/SN
25AA160B-E/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160B-I/STG vs 25AA160B-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA160B-I/STG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA160B-I/STG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25AA160B-I/STG would you like to use for your alert(s)?
  • Please alert me when 25AA160B-I/STG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA160B-I/STG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA160B-I/STG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA160B-I/STG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA160B-I/STG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA160B-I/STG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: