Part Details for 25AA512-I/P by Microchip Technology Inc
Overview of 25AA512-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA512-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1928
|
Newark | Eeprom, 512Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 25AA512-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 114 |
|
$2.4000 / $2.5600 | Buy Now |
DISTI #
25AA512-I/P-ND
|
DigiKey | IC EEPROM 512KBIT SPI 20MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2809 In Stock |
|
$2.3819 / $2.5300 | Buy Now |
DISTI #
25AA512-I/P
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA512-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 16 |
|
$2.2800 / $2.4600 | Buy Now |
DISTI #
579-25AA512-I/P
|
Mouser Electronics | EEPROM 512k 64Kx8 1.8V SER EE IND RoHS: Compliant | 643 |
|
$2.3100 / $2.4600 | Buy Now |
DISTI #
25AA512-I/P
|
Microchip Technology Inc | 512K SPI Serial EEPROM, Projected EOL: 2034-07-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1200 Alternates Available |
|
$1.8200 / $2.4600 | Buy Now |
DISTI #
70046491
|
RS | Microchip Serial EEPROM Memory 512kbit 250ns 1.8 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25AA512-I/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 359 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
2700 In Stock 1200 Factory Stock |
|
$2.1400 / $2.3600 | Buy Now |
DISTI #
25AA512-I/P
|
TME | IC: EEPROM memory, 512kbEEPROM, SPI, 64kx8bit, 1.8÷5.5V, 20MHz Min Qty: 1 | 0 |
|
$3.1200 / $3.8300 | RFQ |
|
NAC | 512k, 64K X 8 , 1.8V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 960 |
|
$2.3100 / $2.8500 | Buy Now |
DISTI #
25AA512-I/P
|
Avnet Silica | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube (Alt: 25AA512-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 25AA512-I/P
25AA512-I/P CAD Models
25AA512-I/P Part Data Attributes
|
25AA512-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA512-I/P
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA512-I/P
This table gives cross-reference parts and alternative options found for 25AA512-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA512-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512-10PJ-1.8 | EEPROM, 64KX8, Serial, PDIP8 | Microchip Technology Inc | 25AA512-I/P vs AT25HP512-10PJ-1.8 |
AT25HP512-10PI-1.8 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA512-I/P vs AT25HP512-10PI-1.8 |
AT25HP512-10PC-2.7 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 25AA512-I/P vs AT25HP512-10PC-2.7 |
AT25HP512-10PI-2.7 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA512-I/P vs AT25HP512-10PI-2.7 |
25AA512T-I/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA512-I/P vs 25AA512T-I/SN |
AT25HP512-10PU-2.7 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA512-I/P vs AT25HP512-10PU-2.7 |
25AA512-I/MF | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25AA512-I/P vs 25AA512-I/MF |
25AA512-I/SM | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25AA512-I/P vs 25AA512-I/SM |
25AA512T-I/MF | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25AA512-I/P vs 25AA512T-I/MF |
25AA512-I/SN | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA512-I/P vs 25AA512-I/SN |