Part Details for 25AA640A-E/P by Microchip Technology Inc
Overview of 25AA640A-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AA640A-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W2900
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip 25AA640A-E/P Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9330 | Buy Now |
DISTI #
25AA640A-E/P-ND
|
DigiKey | IC EEPROM 64KBIT SPI 10MHZ 8DIP Min Qty: 420 Lead time: 35 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9064 | Buy Now |
DISTI #
25AA640A-E/P
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25AA640A-E/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $0.9600 | Buy Now |
DISTI #
579-25AA640A-E/P
|
Mouser Electronics | EEPROM 64K, 8K X 8, 1.8V SER EE EXT RoHS: Compliant | 0 |
|
$0.8800 / $0.9600 | Order Now |
DISTI #
25AA640A-E/P
|
Microchip Technology Inc | 64 Kbit SPI SERIAL EEPROM, Projected EOL: 2039-12-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$0.7000 / $0.9600 | Buy Now |
DISTI #
70571476
|
RS | 64K, 8K X 8, 1.8V SER EE EXT | Microchip Technology Inc. 25AA640A-E/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.8380 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 64Kb (8K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$0.7980 / $1.0160 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 64KBIT 10MHZ 8DIP | 180 |
|
RFQ | |
|
NAC | 64K, 8K X 8, 1.8V SER EE EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 60 Container: Tube | 0 |
|
$0.8400 / $1.0300 | Buy Now |
Part Details for 25AA640A-E/P
25AA640A-E/P CAD Models
25AA640A-E/P Part Data Attributes:
|
25AA640A-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA640A-E/P
Microchip Technology Inc
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25AA640A-E/P
This table gives cross-reference parts and alternative options found for 25AA640A-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA640A-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA640/P | 8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640/P |
25AA640/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640/SN |
25AA640AXT-I/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640AXT-I/SN |
25AA640/PG | 8K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640/PG |
25AA640T-I/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640T-I/SN |
25AA640/SNG | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640/SNG |
25AA640A-E/MS | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25AA640A-E/P vs 25AA640A-E/MS |
25AA640A-E/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25AA640A-E/P vs 25AA640A-E/SN |
25AA640AT-E/ST | SPI BUS SERIAL EEPROM | Microchip Technology Inc | 25AA640A-E/P vs 25AA640AT-E/ST |
25AA640AXT-I/ST | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA640A-E/P vs 25AA640AXT-I/ST |