Part Details for 25C320-I/P by Microchip Technology Inc
Overview of 25C320-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25C320-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K4090
|
Newark | Serial Eeprom, 32Kbit, 3Mhz, Dip-8, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25C320-I/P Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9670 / $0.9880 | Buy Now |
DISTI #
25C320-I/P-ND
|
DigiKey | IC EEPROM 32KBIT SPI 3MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
710 In Stock |
|
$0.9579 / $1.0400 | Buy Now |
DISTI #
25C320-I/P
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25C320-I/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
579-25C320-I/P
|
Mouser Electronics | EEPROM 4kx8 - 5V RoHS: Compliant | 90 |
|
$0.9300 / $1.0100 | Buy Now |
DISTI #
25C320-I/P
|
Microchip Technology Inc | 32k, 4K X 8 , 5V SER EE IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1305 Alternates Available |
|
$0.7500 / $1.0100 | Buy Now |
DISTI #
70045263
|
RS | Microchip 25C320-I/P Serial EEPROM Memory,32kbit,150ns,4.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 25C320-I/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | 25C320 Series 32 Kbit (4K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 20Tube |
|
$0.9100 / $1.1200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 32Kb (4K x 8) - 5V - 8-Pin PDIP - Tube RoHS: Compliant | 1260 Factory Stock |
|
$0.7620 / $0.9710 | Buy Now |
|
Quest Components | 42 |
|
$1.1803 / $2.3605 | Buy Now | |
|
NAC | 32k, 4K X 8 , 5V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1020 |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for 25C320-I/P
25C320-I/P CAD Models
25C320-I/P Part Data Attributes
|
25C320-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25C320-I/P
Microchip Technology Inc
4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-10-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25C320-I/P
This table gives cross-reference parts and alternative options found for 25C320-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25C320-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24WC33LI-1.8 | EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | Catalyst Semiconductor | 25C320-I/P vs CAT24WC33LI-1.8 |
M24C32-WBN5P/C | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | 25C320-I/P vs M24C32-WBN5P/C |
CAT24C32LE-G | EEPROM, 32KX1, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | 25C320-I/P vs CAT24C32LE-G |
X24325PMG | EEPROM, 4KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | 25C320-I/P vs X24325PMG |
M24C32-FBN3G/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | 25C320-I/P vs M24C32-FBN3G/P |
IS24C32B-2PLI | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Integrated Silicon Solution Inc | 25C320-I/P vs IS24C32B-2PLI |
25C320E/P | 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 25C320-I/P vs 25C320E/P |
AT24C32-10PI-1.8 | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25C320-I/P vs AT24C32-10PI-1.8 |
CAT24WC33PA-1.8REVD | EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-012, DIP-8 | Catalyst Semiconductor | 25C320-I/P vs CAT24WC33PA-1.8REVD |
M24C32-WBN6T/P | 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | 25C320-I/P vs M24C32-WBN6T/P |