Memory
25LC040-I/SNROC
Microchip Technology Inc
Description: 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8

Overview of 25LC040-I/SNROC by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 25LC040-I/SNROC by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25LC040-I/SNROC by Microchip Technology Inc

25LC040-I/SNROC
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, MS-012, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
DATA RETENTION > 200 YEARS; 1M ENDURANCE CYCLES
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.91 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 25LC040-I/SNROC
    Microchip Technology Inc
    512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for 25LC040-I/SNROC

This table gives cross-reference parts and alternative options found for 25LC040-I/SNROC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC040-I/SNROC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25040SI-TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8 onsemi 25LC040-I/SNROC vs CAT25040SI-TE13
CAT25040GVE-REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi 25LC040-I/SNROC vs CAT25040GVE-REV-C
25LC040-I/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040-I/SN
CAT25040U-TE13REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 onsemi 25LC040-I/SNROC vs CAT25040U-TE13REV-C
CAT25040SI-REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 25LC040-I/SNROC vs CAT25040SI-REV-C
CAT25040SE-REV-C IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, SOIC-8, Programmable ROM onsemi 25LC040-I/SNROC vs CAT25040SE-REV-C
CAT25040UI-REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor 25LC040-I/SNROC vs CAT25040UI-REV-C
CAT25040GYE-TE13REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 Catalyst Semiconductor 25LC040-I/SNROC vs CAT25040GYE-TE13REV-C
25LC040/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040/SN
CAT25040SE-REV-C EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor 25LC040-I/SNROC vs CAT25040SE-REV-C
Part Number Description Manufacturer Compare
25LC040T-I/SNROC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040T-I/SNROC
25LC040T/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040T/SN
25LC040/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040/ST
25LC040T/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040T/ST
25LC040X/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040X/ST
25LC040T-I/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040T-I/SN
25LC040X-I/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040X-I/ST
25LC040/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040/SN
25LC040-I/P 512 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040-I/P
25LC040XT-I/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC040-I/SNROC vs 25LC040XT-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC040-I/SNROC by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC040-I/SNROC by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25LC040-I/SNROC would you like to use for your alert(s)?
  • Please alert me when 25LC040-I/SNROC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC040-I/SNROC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC040-I/SNROC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC040-I/SNROC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC040-I/SNROC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC040-I/SNROC by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: