25LC040A-H/SN16KVAO
Microchip Technology Inc
Description: EEPROM, 512X8, Serial, CMOS, PDSO8

Overview of 25LC040A-H/SN16KVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 25LC040A-H/SN16KVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25LC040A-H/SN16KVAO
Microchip Technology Inc 4K, 512 X 8, 2.5V SER EE, Projected EOL: 2039-02-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $0.8000
  • 25 $0.7800
  • 100 $0.7600
  • 1,000 $0.7100
  • 5,000 $0.6700
$0.6700 / $0.8000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for 25LC040A-H/SN16KVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25LC040A-H/SN16KVAO by Microchip Technology Inc

25LC040A-H/SN16KVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.32.00.51
Additional Feature
OPERATES WITH 2.5V MIN @ 3MHZ
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25LC040A-H/SN16KVAO
    Microchip Technology Inc
    EEPROM, 512X8, Serial, CMOS, PDSO8
    VS

Alternate Parts for 25LC040A-H/SN16KVAO

This table gives cross-reference parts and alternative options found for 25LC040A-H/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC040A-H/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC040AT-I/SNG IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-I/SNG
25LC040A-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/SN
25LC040AT-H/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-H/SN
25LC040A-H/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-H/SN
IS25C04-3G EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc 25LC040A-H/SN16KVAO vs IS25C04-3G
25LC040A-E/SN16KVAO EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/SN16KVAO
25LC040A-E/SNG IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/SNG
25LC040AT-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-E/SN
25LC040AT-E/SNG IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-E/SNG
25LC040A-I/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-I/SN
Part Number Description Manufacturer Compare
25LC040A-I/ST 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-I/ST
25LC040A-E/MNY 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/MNY
25LC040AT-I/MS 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-I/MS
25LC040AT-I/MC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-I/MC
25LC040A-E/MC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/MC
25LC040AT-I/OT 512 X 8 SPI BUS SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-I/OT
25LC040AT-H/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-H/SN
25LC040A-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/SN
25LC040AT-E/SN 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040AT-E/SN
25LC040A-E/SN16KVAO EEPROM, 512X8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC040A-H/SN16KVAO vs 25LC040A-E/SN16KVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC040A-H/SN16KVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC040A-H/SN16KVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25LC040A-H/SN16KVAO would you like to use for your alert(s)?
  • Please alert me when 25LC040A-H/SN16KVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC040A-H/SN16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC040A-H/SN16KVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC040A-H/SN16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC040A-H/SN16KVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC040A-H/SN16KVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: