There are no models available for this part yet.
Overview of 25LC1024T-E/SM by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25LC1024T-E/SM by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC5390
|
Newark | Eeprom, 1Mbit, Spi, 10Mhz, Soij-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC1024T-E/SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1823 |
|
$3.9900 / $4.1700 | Buy Now | |
DISTI #
89H3181
|
Newark | Ic, serial Eeprom, nor Flash,128Kx8,cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip 25LC1024T-E/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8300 | Buy Now | |
DISTI #
41AH8651
|
Newark | Eeprom, 1Mbit, Spi, 10Mhz, Soij-8, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soij, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC1024T-E/SM RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3700 | Buy Now | |
DISTI #
25LC1024T-E/SMCT-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ 8SOIJ Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3873 In Stock |
|
$3.8496 / $4.1300 | Buy Now | |
DISTI #
25LC1024T-E/SM
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ T/R - Tape and Reel (Alt: 25LC1024T-E/SM) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.7100 / $4.0100 | Buy Now | |
DISTI #
579-25LC1024T-E/SM
|
Mouser Electronics | EEPROM 128K x 8 - 2.5-5.5V RoHS: Compliant | 3851 |
|
$3.7300 / $4.0100 | Buy Now | |
DISTI #
25LC1024T-E/SM
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V SER EE, Projected EOL: 2034-05-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 158647 |
|
$2.9700 / $4.0100 | Buy Now | |
DISTI #
70452497
|
RS | 1024k, 128K X 8 , 2.5V SER EE EXT8 SOIJ .208in T/R | Microchip Technology Inc. 25LC1024T-E/SM RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4800 / $7.6200 | RFQ | |
Future Electronics | 25LC1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIJ-8 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Container: Reel | 2100Reel |
|
$3.8400 | Buy Now | ||
Onlinecomponents.com | EEPROM - Serial-SPI - 1Mb (128K x 8) - 3.3V/5V - Automotive - 8-Pin SOIJ - Tape&Reel RoHS: Compliant |
1808 In Stock 170100 Factory Stock |
|
$3.5000 / $4.4700 | Buy Now |
CAD Models for 25LC1024T-E/SM by Microchip Technology Inc
Part Data Attributes for 25LC1024T-E/SM by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD
|
Clock Frequency-Max (fCLK)
|
10 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
5.26 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2.03 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.00002 A
|
Supply Current-Max
|
0.01 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Type
|
NOR TYPE
|
Width
|
5.25 mm
|
Write Cycle Time-Max (tWC)
|
6 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for 25LC1024T-E/SM
This table gives cross-reference parts and alternative options found for 25LC1024T-E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024T-E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC1024T-E/SM16KVAO | EEPROM, 1MX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC1024T-E/SM vs 25LC1024T-E/SM16KVAO |
25LC1024T-I/SM | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25LC1024T-E/SM vs 25LC1024T-I/SM |
25LC1024T-I/SMG | 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC1024T-E/SM vs 25LC1024T-I/SMG |
25LC1024-E/SM16KVAO | EEPROM, 1MX1, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC1024T-E/SM vs 25LC1024-E/SM16KVAO |
Related Parts for 25LC1024T-E/SM
-
PIC18F25K22T-E/SSMicrocontrollers
-
25LC1024-E/SMEEPROMs
-
A3P1000-PQG208MField Programmable Gate Arrays
-
LM22680MRX-ADJ/NOPBSwitching Regulator or Controllers
-
ACS724LLCTR-20AB-TOther Analog ICs
-
OPA320AIDBVTOperational Amplifiers
-
BUK768R1-100E,118Power Field-Effect Transistors
-
VND5050JTR-EPeripheral Drivers
-
ADS7863ADBQAnalog to Digital Converters