Memory
25LC320/P
Microchip Technology Inc
Description: 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Overview of 25LC320/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25LC320/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96K4097
Newark Serial Eeprom, 32Kbit, 2Mhz, Dip-8, Memory Configuration:4K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25LC320/P RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.9860
$0.9860 Buy Now
DISTI # 25LC320/P-ND
DigiKey IC EEPROM 32KBIT SPI 2MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 188
In Stock
  • 1 $1.0400
$1.0400 Buy Now
DISTI # 25LC320/P
Avnet Americas EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 25LC320/P) RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.0100
  • 25 $0.9900
  • 100 $0.9300
$0.9300 / $1.0100 Buy Now
DISTI # 579-25LC320P
Mouser Electronics EEPROM 4kx8 RoHS: Compliant 470
  • 1 $1.0100
  • 25 $0.9900
  • 120 $0.9300
$0.9300 / $1.0100 Buy Now
DISTI # 70453081
RS 32k, 4K X 8 , 2.5V SER EE8 PDIP .300in TUBE | Microchip Technology Inc. 25LC320/P RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 420 $1.6300
  • 4,200 $1.5500
  • 21,000 $1.4700
  • 42,000 $1.3900
$1.3900 / $1.6300 RFQ
Future Electronics 25LC320 Series 32 Kbit (4K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks Container: Tube 420
Tube
  • 60 $1.0500
  • 180 $0.9950
  • 240 $0.9850
  • 600 $0.9450
  • 900 $0.9100
$0.9100 / $1.0500 Buy Now
Onlinecomponents.com EEPROM - Serial-SPI - 32Kb (4K x 8) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant 4920 Factory Stock
  • 60 $0.9710
  • 300 $0.8890
  • 540 $0.8750
  • 1,020 $0.8410
  • 2,520 $0.7980
  • 5,040 $0.7860
  • 7,500 $0.7740
  • 10,020 $0.7620
$0.7620 / $0.9710 Buy Now
Quest Components 4K X 8 EEPROM 3V, 250 ns, PDIP8 115
  • 1 $1.7063
  • 17 $1.3650
  • 56 $1.0238
$1.0238 / $1.7063 Buy Now
NAC 32k, 4K X 8 , 2.5V SER EE - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube 3960
  • 1 $0.9800
  • 100 $0.8900
  • 500 $0.8200
  • 1,000 $0.8000
$0.8000 / $0.9800 Buy Now
DISTI # 25LC320/P
Avnet Silica EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin PDIP (Alt: 25LC320/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics EEPROM - Serial-SPI - 32Kb (4K x 8) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant 4920 Factory Stock
  • 60 $0.9710
  • 300 $0.8890
  • 540 $0.8750
  • 1,020 $0.8410
  • 2,520 $0.7980
  • 5,040 $0.7860
  • 7,500 $0.7740
  • 10,020 $0.7620
$0.7620 / $0.9710 Buy Now

CAD Models for 25LC320/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25LC320/P by Microchip Technology Inc

25LC320/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
4 Weeks
Date Of Intro
1996-10-01
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.271 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 25LC320/P
    Microchip Technology Inc
    4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
    VS

Alternate Parts for 25LC320/P

This table gives cross-reference parts and alternative options found for 25LC320/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC320/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC320-I/PRVAG 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 25LC320/P vs 25LC320-I/PRVAG
25LC320-I/P 4K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 25LC320/P vs 25LC320-I/P
Part Number Description Manufacturer Compare
S524LB0D91-DI EEPROM, 4KX8, Serial, CMOS, PDIP8, DIP-8 Samsung Semiconductor 25LC320/P vs S524LB0D91-DI
CAT24WC33LI-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor 25LC320/P vs CAT24WC33LI-1.8
M24C32-WBN3PP 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics 25LC320/P vs M24C32-WBN3PP
M24C32-RBN6B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics 25LC320/P vs M24C32-RBN6B
M24C32-RBN6TG 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics 25LC320/P vs M24C32-RBN6TG
AT24C32-10PC-1.8 EEPROM, 4KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Atmel Corporation 25LC320/P vs AT24C32-10PC-1.8
M24C32-WBN6T 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics 25LC320/P vs M24C32-WBN6T
CAT24WC32LE-1.8REV-B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor 25LC320/P vs CAT24WC32LE-1.8REV-B
M24C32-WBN3G/B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics 25LC320/P vs M24C32-WBN3G/B
M24C32-WBN3GB 4KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics 25LC320/P vs M24C32-WBN3GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC320/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC320/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25LC320/P would you like to use for your alert(s)?
  • Please alert me when 25LC320/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC320/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC320/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC320/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC320/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC320/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: